- Home ›
- All Products›
- A4AXFN
Description
+
Compact Axial Fan 4-inch Lead Wires, 115VAC 100CFM, Black, Steel
Search Keywords: A4AXFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A4AXFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$182.79
5
$177.71
10
$175.27
20
$170.60
50
$168.35
100 +
$164.04
Click for Quote
Log in
to unlock special pricing