- Home ›
- All Products›
- A3AXFN
Description
+
Compact Axial Fan 3-inch Lead Wires, 115VAC 27CFM, Black, Steel
Search Keywords: A3AXFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A3AXFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$146.23
5
$142.17
10
$140.22
20
$139.87
50
$134.68
100 +
$131.23
Click for Quote
Log in
to unlock special pricing