- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- A30R248HCR
Description
+
Medium Drip-Shield Hinged-Cover Type 3R, 30.00x24.00x8.00, Gray, Steel
Search Keywords: A30R248HCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A30R248HCR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Mild Steel1523
-
Body Color:Gray1522
-
Product Width (Metric):203 mm
-
Mounting:Rack Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$833.14
3
$806.83
5 +
$802.80
Click for Quote
Log in
to unlock special pricing