- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- A24H2408SS6LP3PT
Description
+
Wallmount 3-Point Latch Type 4X, 24x24x8, Brushed, SS 316
Search Keywords: A24H2408SS6LP3PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A24H2408SS6LP3PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel 316
-
Body Color:N/A
-
Product Width (Metric):610 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$3,126.98
3
$2,964.54
5 +
$2,926.54
Click for Quote
Log in
to unlock special pricing