- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- A242012LP
Description
+
Continuous Hinge Enclosure with Clamps LP Type 4, 24x20x12, Gray, Mild Steel
Search Keywords: A242012LP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A242012LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:14 Gauge Steel
-
Body Color:Gray
-
Product Width (Metric):305 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$993.62
3
$962.24
5 +
$959.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT