- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- A20H1606ALLP
Description
+
Continuous Hinge Enclosure with Clamps LP Type 4X, 20x16x6, Brushed, Aluminum
Search Keywords: A20H1606ALLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A20H1606ALLP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:N/A
-
Product Width (Metric):406 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1,416.31
3
$1,381.38
5 +
$1,348.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT