- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- A201208LP
Description
+
Continuous Hinge Enclosure with Clamps LP Type 4, 20x12x8, Gray, Mild Steel
Search Keywords: A201208LP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A201208LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Mild Steel1523
-
Body Color:Gray1522
-
Product Width (Metric):203 mm
-
Mounting:Wall Mount1527
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$628.03
3
$610.82
5 +
$609.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT