- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- A16N12BLP
Description
+
Medium Hinged-Cover Type 1, 16.00x12.00x8.62, Gray, Steel
Search Keywords: A16N12BLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A16N12BLP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:14 Gauge Steel1523
-
Body Color:Gray1522
-
Product Width (Metric):219 mm
-
Mounting:Rack Mount1527
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$311.00
3
$302.36
5
$298.22
10
$297.47
20 +
$290.27
Click for Quote
Log in
to unlock special pricing