- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- A1086CHSCFGW
Description
+
Continuous Hinge Screw-Cover Window 4X, 10x8x6, Light Gray, Fiberglass
Search Keywords: A1086CHSCFGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A1086CHSCFGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Fiberglass
-
Body Color:Gray
-
Product Width (Metric):203 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$343.52
3
$336.05
5
$325.44
10
$323.81
20 +
$322.20
Click for Quote
Log in
to unlock special pricing