- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- A1008NFSS
Description
+
Clamp Cover Junction Box Type 4X, 10x8x4, SS304
Search Keywords: A1008NFSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A1008NFSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:14 Gauge Stainless Steel1523
-
Body Color:N/A
-
Product Width (Metric):203 mm
-
Mounting:N/A
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$597.37
3
$582.20
5 +
$580.74
Click for Quote
Log in
to unlock special pricing