- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- ZH05-24DS-2H(A)
Hirose Electric Americas
ZH05-24DS-2H(A)
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: ZH0524DS2HA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | ZH05-24DS-2H(A) |
| Alias/AKA: | 756-2108-0-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
Product Guides
+
Frequently Asked Questions
Is ZH05-24DS-2H(A) RoHS compliant?
Yes, ZH05-24DS-2H(A) is RoHS compliant.
What is the lead time for ZH05-24DS-2H(A)?
The standard lead time for ZH05-24DS-2H(A) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
250
$2.34
500
$2.24
1,000
$2.15
2,500
$2.09
5,000
$2.04
7,500
$2.01
10,000 +
$2.00
Click for Quote
Log in
to unlock special pricing