- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- ZE05H-8DP-2H(B)
Hirose Electric Americas
ZE05H-8DP-2H(B)
Con Auto Inf Plg 8W 2MM
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Con Auto Inf Plg 8W 2MM
Search Keywords: ZE05H8DP2HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:ZE05H-8DP-2H(B)
-
Alias/AKA:752-2123-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Reel Pack:
300
Frequently Asked Questions
Is ZE05H-8DP-2H(B) RoHS compliant?
Yes, ZE05H-8DP-2H(B) is RoHS compliant.
What is the lead time for ZE05H-8DP-2H(B)?
The standard lead time for ZE05H-8DP-2H(B) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
300
$1.48
600
$1.41
1,200
$1.36
2,700
$1.32
5,100
$1.30
7,500
$1.29
10,200 +
$1.27
Click for Quote
Log in
to unlock special pricing