- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- W.FL-R-1
Hirose Electric Americas
W.FL-R-1
DC to 6GHz 1.4mm/1.65mm Mated Height Ultra Small SMT Coaxial, 6.0 GHz, -40 to 90 ℃, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC to 6GHz 1.4mm/1.65mm Mated Height Ultra Small SMT Coaxial, 6.0 GHz, -40 to 90 ℃, RoHS
Search Keywords: WFLR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:W.FL-R-1
-
Alias/AKA:331-0483-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is W.FL-R-1 RoHS compliant?
Yes, W.FL-R-1 is RoHS compliant.
What is the lead time for W.FL-R-1?
The standard lead time for W.FL-R-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$54.40
10
$40.80
15
$38.08
20 +
$37.32
Click for Quote
Log in
to unlock special pricing