- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- U.FL-R-SMT(01)
U.FL-R-SMT(01)
Hirose Electric Americas
Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 100 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 100 Pcs. Per Bag.
Search Keywords: UFLRSMT01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:U.FL-R-SMT(01)
-
Alias/AKA:331-0471-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
100
$0.954
300
$0.924
500
$0.911
1,000
$0.868
2,500
$0.866
5,000
$0.864
7,500
$0.862
10,000 +
$0.860
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT