- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- TF31-45S-0.5SH(800)
Hirose Electric Americas
TF31-45S-0.5SH(800)
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: TF3145S05SH800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:TF31-45S-0.5SH(800)
-
Alias/AKA:480-0134-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is TF31-45S-0.5SH(800) RoHS compliant?
Yes, TF31-45S-0.5SH(800) is RoHS compliant.
What is the lead time for TF31-45S-0.5SH(800)?
The standard lead time for TF31-45S-0.5SH(800) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
750
$4.79
1,500
$2.54
2,250
$1.79
3,000 +
$1.75
Click for Quote
Log in
to unlock special pricing