- Home ›
- All Products›
- TF12-9S-0.5SH(800)
TF12-9S-0.5SH(800)
Hirose Electric Americas
0.5mm Pitch, 1.0mm Height, Single Sided Lead, Bottom Contact, Back Flip(Front Axis™ Type), FPC Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 1.0mm Height, Single Sided Lead, Bottom Contact, Back Flip(Front Axis™ Type), FPC Connector
Search Keywords: TF129S05SH800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:TF12-9S-0.5SH(800)
-
Alias/AKA:480-0489-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,250
$1.870
2,500
$0.990
3,750
$0.697
5,000 +
$0.683
Click for Quote
Log in
to unlock special pricing