- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-J-219-18G
Hirose Electric Americas
SMP-J-219-18G
Connector RF SMP Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF SMP Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold
Search Keywords: SMPJ21918G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:SMP-J-219-18G
-
Alias/AKA:338-1002-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
20
Product Guides
+
Frequently Asked Questions
Is SMP-J-219-18G RoHS compliant?
Yes, SMP-J-219-18G is RoHS compliant.
What is the lead time for SMP-J-219-18G?
The standard lead time for SMP-J-219-18G is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$76.00
10
$57.00
15
$53.20
20 +
$52.14
Click for Quote
Log in
to unlock special pricing