- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- RM31WTP-40P(81)
Hirose Electric Americas
RM31WTP-40P(81)
Mul-cont Con 40W Pin Wp 31MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mul-cont Con 40W Pin Wp 31MM
Search Keywords: RM31WTP40P81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:RM31WTP-40P(81)
-
Alias/AKA:109-1573-8-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RM31WTP-40P(81) RoHS compliant?
Yes, RM31WTP-40P(81) is RoHS compliant.
What is the lead time for RM31WTP-40P(81)?
The standard lead time for RM31WTP-40P(81) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$88.39
5
$81.79
10
$79.42
20
$75.07
50
$73.07
100 +
$72.10
Click for Quote
Log in
to unlock special pricing