- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- RM15WTRZB-4P(82)
Hirose Electric Americas
RM15WTRZB-4P(82)
Mul-cont Con 4W Pin Wp 15MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mul-cont Con 4W Pin Wp 15MM
Search Keywords: RM15WTRZB4P82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:RM15WTRZB-4P(82)
-
Alias/AKA:109-1673-2-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is RM15WTRZB-4P(82) RoHS compliant?
Yes, RM15WTRZB-4P(82) is RoHS compliant.
What is the lead time for RM15WTRZB-4P(82)?
The standard lead time for RM15WTRZB-4P(82) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
20
$14.14
40
$13.51
60
$13.12
100
$12.93
260
$12.40
500
$12.07
1,000 +
$11.91
Click for Quote
Log in
to unlock special pricing