- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- RM15WTRZB-4P(81)
Hirose Electric Americas
RM15WTRZB-4P(81)
Mul-cont Con 4W Pin Wp 15MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mul-cont Con 4W Pin Wp 15MM
Search Keywords: RM15WTRZB4P81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:RM15WTRZB-4P(81)
-
Alias/AKA:109-1673-2-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RM15WTRZB-4P(81) RoHS compliant?
Yes, RM15WTRZB-4P(81) is RoHS compliant.
What is the lead time for RM15WTRZB-4P(81)?
The standard lead time for RM15WTRZB-4P(81) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$11.72
25
$10.62
50
$10.15
100
$9.86
250
$9.32
500
$9.07
1,000 +
$8.95
Click for Quote
Log in
to unlock special pricing