- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- RM15WTRZB-10P(81)
Hirose Electric Americas
RM15WTRZB-10P(81)
Mul-cont Con 10W Pin Wp 15MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mul-cont Con 10W Pin Wp 15MM
Search Keywords: RM15WTRZB10P81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:RM15WTRZB-10P(81)
-
Alias/AKA:109-1675-8-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is RM15WTRZB-10P(81) RoHS compliant?
Yes, RM15WTRZB-10P(81) is RoHS compliant.
What is the lead time for RM15WTRZB-10P(81)?
The standard lead time for RM15WTRZB-10P(81) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
20
$11.58
40
$11.06
60
$11.03
100
$10.74
260
$10.15
500
$9.88
1,000 +
$9.75
Click for Quote
Log in
to unlock special pricing