- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- RM15WTLP-12S(81)
Hirose Electric Americas
RM15WTLP-12S(81)
Mul-cont Con 12W Skt Wp 15MM
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mul-cont Con 12W Skt Wp 15MM
Search Keywords: RM15WTLP12S81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:RM15WTLP-12S(81)
-
Alias/AKA:109-1911-9-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RM15WTLP-12S(81) RoHS compliant?
Yes, RM15WTLP-12S(81) is RoHS compliant.
What is the lead time for RM15WTLP-12S(81)?
The standard lead time for RM15WTLP-12S(81) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$75.17
5
$67.08
10
$65.07
25
$59.73
50
$59.58
100
$58.13
250 +
$55.90
Click for Quote
Log in
to unlock special pricing