- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- RM15WTLP-10P(81)
Hirose Electric Americas
RM15WTLP-10P(81)
Mul-cont Con 10W Plg Wp 15MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mul-cont Con 10W Plg Wp 15MM
Search Keywords: RM15WTLP10P81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:RM15WTLP-10P(81)
-
Alias/AKA:109-0020-0-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RM15WTLP-10P(81) RoHS compliant?
Yes, RM15WTLP-10P(81) is RoHS compliant.
What is the lead time for RM15WTLP-10P(81)?
The standard lead time for RM15WTLP-10P(81) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$71.38
5
$63.69
10
$61.79
25
$56.71
50
$56.57
100
$55.20
250 +
$53.08
Click for Quote
Log in
to unlock special pricing