- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- RM12BPE-4PH(82)
Hirose Electric Americas
RM12BPE-4PH(82)
Mul-cont Con 4W Pin Plg 12MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mul-cont Con 4W Pin Plg 12MM
Search Keywords: RM12BPE4PH82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:RM12BPE-4PH(82)
-
Alias/AKA:109-0419-2-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is RM12BPE-4PH(82) RoHS compliant?
Yes, RM12BPE-4PH(82) is RoHS compliant.
What is the lead time for RM12BPE-4PH(82)?
The standard lead time for RM12BPE-4PH(82) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$17.58
20
$16.77
40
$16.27
60
$15.80
100
$14.93
260
$14.53
500 +
$14.34
Click for Quote
Log in
to unlock special pricing