- Home ›
- All Products›
- QR/P4-40S-C(22)
QR/P4-40S-C(22)
Hirose Electric Americas
Connector Housing Wire to Board Receptacle 48 Position 2.54mm Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Wire to Board Receptacle 48 Position 2.54mm Straight Cable Mount
Search Keywords: QRP440SC22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:QR/P4-40S-C(22)
-
Alias/AKA:221-0212-6-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
30
$5.66
60
$5.64
120
$5.40
270
$5.17
510
$4.38
1,020
$4.27
2,520
$4.16
5,010 +
$4.10
Click for Quote
Log in
to unlock special pricing