- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PO82M-J-1.5C(40)
Hirose Electric Americas
PO82M-J-1.5C(40)
Connector RF Coaxial Receptacle 0Hz to 2GHz 75Ohm Crimp Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 2GHz 75Ohm Crimp Straight Cable Mount Gold
Search Keywords: PO82MJ15C40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PO82M-J-1.5C(40)
-
Alias/AKA:330-0351-1-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Supplier's Standard Package:
20
Product Guides
+
Frequently Asked Questions
Is PO82M-J-1.5C(40) RoHS compliant?
Yes, PO82M-J-1.5C(40) is RoHS compliant.
What is the lead time for PO82M-J-1.5C(40)?
The standard lead time for PO82M-J-1.5C(40) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$17.26
20
$16.46
40
$15.97
60
$15.51
100
$14.66
260
$14.27
500 +
$14.08
Click for Quote
Log in
to unlock special pricing