- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PO72-P-1.5C-1A(40)
Hirose Electric Americas
PO72-P-1.5C-1A(40)
Connector RF Coaxial Plug 0Hz to 1GHz 75Ohm Crimp Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF Coaxial Plug 0Hz to 1GHz 75Ohm Crimp Straight Cable Mount Gold
Search Keywords: PO72P15C1A40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PO72-P-1.5C-1A(40)
-
Alias/AKA:330-0152-5-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is PO72-P-1.5C-1A(40) RoHS compliant?
Yes, PO72-P-1.5C-1A(40) is RoHS compliant.
What is the lead time for PO72-P-1.5C-1A(40)?
The standard lead time for PO72-P-1.5C-1A(40) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$41.21
5
$36.77
20
$35.67
40
$34.14
60
$32.74
100
$32.66
260 +
$31.45
Click for Quote
Log in
to unlock special pricing