- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PO51M-LPR-PC-1A(40)
Hirose Electric Americas
PO51M-LPR-PC-1A(40)
Connector RF Coaxial Plug 0Hz to 3GHz 50Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector RF Coaxial Plug 0Hz to 3GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: PO51MLPRPC1A40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PO51M-LPR-PC-1A(40)
-
Alias/AKA:330-0315-8-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Reel Pack:
20
Frequently Asked Questions
Is PO51M-LPR-PC-1A(40) RoHS compliant?
Yes, PO51M-LPR-PC-1A(40) is RoHS compliant.
What is the lead time for PO51M-LPR-PC-1A(40)?
The standard lead time for PO51M-LPR-PC-1A(40) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
20
$20.60
40
$20.00
60
$19.71
100
$18.90
260
$18.40
500
$18.16
1,000 +
$17.69
Click for Quote
Log in
to unlock special pricing