- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCN6-22S-2.5DS
Hirose Electric Americas
PCN6-22S-2.5DS
Connector Wire to Board Receptacle 22 Position 2.5mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Receptacle 22 Position 2.5mm Solder Straight Through Hole
Search Keywords: PCN622S25DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN6-22S-2.5DS
-
Alias/AKA:581-0130-1-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is PCN6-22S-2.5DS RoHS compliant?
Yes, PCN6-22S-2.5DS is RoHS compliant.
What is the lead time for PCN6-22S-2.5DS?
The standard lead time for PCN6-22S-2.5DS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
50
$3.25
100
$3.24
250
$3.01
500
$2.61
1,000
$2.51
2,500
$2.44
5,000
$2.38
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing