- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCN12EA-16P-2.54DS(72)
Hirose Electric Americas
PCN12EA-16P-2.54DS(72)
Connector DIN41612 Backplane Header 16 Position 2.54mm Solder Through Hole Right Angle Tray
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector DIN41612 Backplane Header 16 Position 2.54mm Solder Through Hole Right Angle Tray
Search Keywords: PCN12EA16P254DS72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN12EA-16P-2.54DS(72)
-
Alias/AKA:583-2029-1-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
40
Product Guides
+
Frequently Asked Questions
Is PCN12EA-16P-2.54DS(72) RoHS compliant?
Yes, PCN12EA-16P-2.54DS(72) is RoHS compliant.
What is the lead time for PCN12EA-16P-2.54DS(72)?
The standard lead time for PCN12EA-16P-2.54DS(72) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
40
$2.38
120
$1.94
280
$1.85
520
$1.80
1,000
$1.70
2,520
$1.65
5,000
$1.61
7,520 +
$1.60
Click for Quote
Log in
to unlock special pricing