- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCN12E-96P-2.54DS(71)
Hirose Electric Americas
PCN12E-96P-2.54DS(71)
Connector DIN41612 Backplane Header 96 Position 2.54mm Solder Through Hole Right Angle Tray
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector DIN41612 Backplane Header 96 Position 2.54mm Solder Through Hole Right Angle Tray
Search Keywords: PCN12E96P254DS71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN12E-96P-2.54DS(71)
-
Alias/AKA:583-2092-8-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
24
Product Guides
+
Frequently Asked Questions
Is PCN12E-96P-2.54DS(71) RoHS compliant?
Yes, PCN12E-96P-2.54DS(71) is RoHS compliant.
What is the lead time for PCN12E-96P-2.54DS(71)?
The standard lead time for PCN12E-96P-2.54DS(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
24
$6.56
48
$6.36
120
$6.07
264
$5.58
504
$5.56
1,008
$5.43
2,520
$5.22
5,016 +
$5.20
Click for Quote
Log in
to unlock special pricing