- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCN12E-32S-2.54DSA(71)
Hirose Electric Americas
PCN12E-32S-2.54DSA(71)
Connector DIN41612 Backplane Receptacle 32 Position 2.54mm Solder Through Hole Straight Tray
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector DIN41612 Backplane Receptacle 32 Position 2.54mm Solder Through Hole Straight Tray
Search Keywords: PCN12E32S254DSA71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN12E-32S-2.54DSA(71)
-
Alias/AKA:583-2067-0-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
50
Product Guides
+
Frequently Asked Questions
Is PCN12E-32S-2.54DSA(71) RoHS compliant?
Yes, PCN12E-32S-2.54DSA(71) is RoHS compliant.
What is the lead time for PCN12E-32S-2.54DSA(71)?
The standard lead time for PCN12E-32S-2.54DSA(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
50
$3.28
100
$3.27
250
$3.04
500
$2.88
1,000
$2.87
2,500
$2.73
5,000
$2.69
7,500 +
$2.68
Click for Quote
Log in
to unlock special pricing