- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCN12E-20S-2.54DSA(71)
Hirose Electric Americas
PCN12E-20S-2.54DSA(71)
Conn Stacking RCP 20 POS 16.8mm Stack Height 2.54mm Solder ST Through Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Stacking RCP 20 POS 16.8mm Stack Height 2.54mm Solder ST Through Hole Tray
Search Keywords: PCN12E20S254DSA71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN12E-20S-2.54DSA(71)
-
Alias/AKA:583-2066-8-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
70
Product Guides
+
Frequently Asked Questions
Is PCN12E-20S-2.54DSA(71) RoHS compliant?
Yes, PCN12E-20S-2.54DSA(71) is RoHS compliant.
What is the lead time for PCN12E-20S-2.54DSA(71)?
The standard lead time for PCN12E-20S-2.54DSA(71) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
10 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
70
$2.44
140
$2.43
280
$2.33
560
$2.23
1,050
$2.14
2,520
$2.08
5,040
$2.03
7,560 +
$2.00
Click for Quote
Log in
to unlock special pricing