- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCN12A-10P-2.54DS(71)
Hirose Electric Americas
PCN12A-10P-2.54DS(71)
Connector DIN41612 Backplane Header 10 Position 2.54mm Solder Through Hole Right Angle Tray
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector DIN41612 Backplane Header 10 Position 2.54mm Solder Through Hole Right Angle Tray
Search Keywords: PCN12A10P254DS71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN12A-10P-2.54DS(71)
-
Alias/AKA:583-2010-3-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
60
Product Guides
+
Frequently Asked Questions
Is PCN12A-10P-2.54DS(71) RoHS compliant?
Yes, PCN12A-10P-2.54DS(71) is RoHS compliant.
What is the lead time for PCN12A-10P-2.54DS(71)?
The standard lead time for PCN12A-10P-2.54DS(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
60
$1.63
300
$1.51
540
$1.46
1,020
$1.38
2,520
$1.35
5,040
$1.31
7,500
$1.30
10,020 +
$1.29
Click for Quote
Log in
to unlock special pricing