- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN11-96S-2.54PFB-2(72)
Hirose Electric Americas
PCN11-96S-2.54PFB-2(72)
Connector DIN41612 Backplane Receptacle 96 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector DIN41612 Backplane Receptacle 96 Position 2.54mm Solder Straight Through Hole
Search Keywords: PCN1196S254PFB272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN11-96S-2.54PFB-2(72)
-
Alias/AKA:583-1118-4-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
15
Frequently Asked Questions
Is PCN11-96S-2.54PFB-2(72) RoHS compliant?
Yes, PCN11-96S-2.54PFB-2(72) is RoHS compliant.
What is the lead time for PCN11-96S-2.54PFB-2(72)?
The standard lead time for PCN11-96S-2.54PFB-2(72) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
10 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
15
$15.06
30
$14.39
60
$13.97
105
$13.21
255
$13.17
510
$12.85
1,005 +
$12.68
Click for Quote
Log in
to unlock special pricing