- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN11-64S-2.54PFB-2(72)
Hirose Electric Americas
PCN11-64S-2.54PFB-2(72)
Connector DIN41612 Backplane Receptacle 64 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector DIN41612 Backplane Receptacle 64 Position 2.54mm Solder Straight Through Hole
Search Keywords: PCN1164S254PFB272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN11-64S-2.54PFB-2(72)
-
Alias/AKA:583-1115-6-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
68
Frequently Asked Questions
Is PCN11-64S-2.54PFB-2(72) RoHS compliant?
Yes, PCN11-64S-2.54PFB-2(72) is RoHS compliant.
What is the lead time for PCN11-64S-2.54PFB-2(72)?
The standard lead time for PCN11-64S-2.54PFB-2(72) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$10.31
68
$9.85
136
$9.43
272
$9.04
544
$8.80
1,020
$8.68
2,516 +
$8.35
Click for Quote
Log in
to unlock special pricing