- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN11-48S-2.54PFB-2(72)
Hirose Electric Americas
PCN11-48S-2.54PFB-2(72)
Connector DIN41612 Backplane Receptacle 48 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
REEL Packaging
Description
+
Connector DIN41612 Backplane Receptacle 48 Position 2.54mm Solder Straight Through Hole
Search Keywords: PCN1148S254PFB272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN11-48S-2.54PFB-2(72)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
52
Frequently Asked Questions
Is PCN11-48S-2.54PFB-2(72) discontinued?
Yes, PCN11-48S-2.54PFB-2(72) from Hirose Electric Americas is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PCN11-48S-2.54PFB-2(72) RoHS compliant?
Yes, PCN11-48S-2.54PFB-2(72) is RoHS compliant.
What is the lead time for PCN11-48S-2.54PFB-2(72)?
The standard lead time for PCN11-48S-2.54PFB-2(72) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$13.16
25
$11.92
52
$11.39
104
$10.90
260
$9.22
520
$8.97
1,040 +
$8.84
Click for Quote
Log in
to unlock special pricing