- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN10MLA-39P-2.54DS(73)
Hirose Electric Americas
PCN10MLA-39P-2.54DS(73)
Connector DIN41612 Backplane Header 39 Position 2.54mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 39 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: PCN10MLA39P254DS73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10MLA-39P-2.54DS(73)
-
Alias/AKA:583-0493-8-73
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
56
Product Guides
+
Frequently Asked Questions
Is PCN10MLA-39P-2.54DS(73) RoHS compliant?
Yes, PCN10MLA-39P-2.54DS(73) is RoHS compliant.
What is the lead time for PCN10MLA-39P-2.54DS(73)?
The standard lead time for PCN10MLA-39P-2.54DS(73) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
56
Order Increment:
56
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
56
$4.98
112
$4.76
280
$4.56
504
$3.85
1,008
$3.75
2,520
$3.65
5,040
$3.60
7,504 +
$3.59
Click for Quote
Log in
to unlock special pricing