- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN10MCB-32S-2.54DSA(51)
Hirose Electric Americas
PCN10MCB-32S-2.54DSA(51)
PCN10 Con 32W Skt Str 2.54MM
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCN10 Con 32W Skt Str 2.54MM
Search Keywords: PCN10MCB32S254DSA51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10MCB-32S-2.54DSA(51)
-
Alias/AKA:583-0540-6-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
50
Product Guides
+
Frequently Asked Questions
Is PCN10MCB-32S-2.54DSA(51) RoHS compliant?
Yes, PCN10MCB-32S-2.54DSA(51) is RoHS compliant.
What is the lead time for PCN10MCB-32S-2.54DSA(51)?
The standard lead time for PCN10MCB-32S-2.54DSA(51) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$5.00
100
$4.78
250
$4.57
500
$4.38
1,000
$4.27
2,500
$4.16
5,000 +
$4.10
Click for Quote
Log in
to unlock special pricing