- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN10MCB-32P-2.54DS(71)
Hirose Electric Americas
PCN10MCB-32P-2.54DS(71)
Connector DIN41612 Backplane Header 32 Position 2.54mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector DIN41612 Backplane Header 32 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: PCN10MCB32P254DS71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10MCB-32P-2.54DS(71)
-
Alias/AKA:583-0539-7-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
20
Product Guides
+
Frequently Asked Questions
Is PCN10MCB-32P-2.54DS(71) RoHS compliant?
Yes, PCN10MCB-32P-2.54DS(71) is RoHS compliant.
What is the lead time for PCN10MCB-32P-2.54DS(71)?
The standard lead time for PCN10MCB-32P-2.54DS(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
20
$4.31
60
$3.50
260
$3.25
500
$3.07
1,000
$3.06
2,500
$2.91
5,000
$2.87
7,500 +
$2.86
Click for Quote
Log in
to unlock special pricing