- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCN10MC-96P-2.54DS(71)
Hirose Electric Americas
PCN10MC-96P-2.54DS(71)
Connector DIN41612 Backplane Header 96 Position 2.54mm Solder Right Angle Through Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 96 Position 2.54mm Solder Right Angle Through Hole Tray
Search Keywords: PCN10MC96P254DS71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10MC-96P-2.54DS(71)
-
Alias/AKA:583-0120-0-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is PCN10MC-96P-2.54DS(71) RoHS compliant?
Yes, PCN10MC-96P-2.54DS(71) is RoHS compliant.
What is the lead time for PCN10MC-96P-2.54DS(71)?
The standard lead time for PCN10MC-96P-2.54DS(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
24
$5.21
48
$5.05
120
$4.82
264
$4.61
504
$3.90
1,008
$3.80
2,520
$3.70
5,016 +
$3.65
Click for Quote
Log in
to unlock special pricing