- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCN10EA-32S-2.54DSA(52)
Hirose Electric Americas
PCN10EA-32S-2.54DSA(52)
PCN10 Con 32W Skt Str 2.54MM
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCN10 Con 32W Skt Str 2.54MM
Search Keywords: PCN10EA32S254DSA52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10EA-32S-2.54DSA(52)
-
Alias/AKA:583-0189-7-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
50
Product Guides
+
Frequently Asked Questions
Is PCN10EA-32S-2.54DSA(52) RoHS compliant?
Yes, PCN10EA-32S-2.54DSA(52) is RoHS compliant.
What is the lead time for PCN10EA-32S-2.54DSA(52)?
The standard lead time for PCN10EA-32S-2.54DSA(52) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
50
$4.73
100
$4.52
250
$4.33
500
$4.15
1,000
$4.04
2,500
$3.94
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing