- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN10C-64ACS-2.54DSA(52)
Hirose Electric Americas
PCN10C-64ACS-2.54DSA(52)
PCN10 Con 64W Skt Str 2.54MM
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCN10 Con 64W Skt Str 2.54MM
Search Keywords: PCN10C64ACS254DSA52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10C-64ACS-2.54DSA(52)
-
Alias/AKA:583-0277-2-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
15
Product Guides
+
Frequently Asked Questions
Is PCN10C-64ACS-2.54DSA(52) RoHS compliant?
Yes, PCN10C-64ACS-2.54DSA(52) is RoHS compliant.
What is the lead time for PCN10C-64ACS-2.54DSA(52)?
The standard lead time for PCN10C-64ACS-2.54DSA(52) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
15
$7.82
30
$7.58
60
$7.24
105
$7.03
255
$6.64
510
$6.63
1,005
$6.47
2,505 +
$6.22
Click for Quote
Log in
to unlock special pricing