- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN10C-44S-2.54DSA(57)
Hirose Electric Americas
PCN10C-44S-2.54DSA(57)
PCN10 Con 44W Skt Str 2.54MM
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCN10 Con 44W Skt Str 2.54MM
Search Keywords: PCN10C44S254DSA57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10C-44S-2.54DSA(57)
-
Alias/AKA:583-0034-0-57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
40
Frequently Asked Questions
Is PCN10C-44S-2.54DSA(57) RoHS compliant?
Yes, PCN10C-44S-2.54DSA(57) is RoHS compliant.
What is the lead time for PCN10C-44S-2.54DSA(57)?
The standard lead time for PCN10C-44S-2.54DSA(57) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
40
$7.66
80
$7.31
120
$7.10
280
$6.71
520
$6.53
1,000
$6.52
2,520 +
$6.28
Click for Quote
Log in
to unlock special pricing