- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN10C-20S-2.54DSA(63)
Hirose Electric Americas
PCN10C-20S-2.54DSA(63)
PCN10 Con 20W Skt Str 2.54MM
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCN10 Con 20W Skt Str 2.54MM
Search Keywords: PCN10C20S254DSA63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10C-20S-2.54DSA(63)
-
Alias/AKA:583-0079-9-63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
70
Product Guides
+
Frequently Asked Questions
Is PCN10C-20S-2.54DSA(63) RoHS compliant?
Yes, PCN10C-20S-2.54DSA(63) is RoHS compliant.
What is the lead time for PCN10C-20S-2.54DSA(63)?
The standard lead time for PCN10C-20S-2.54DSA(63) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
70
$4.30
140
$4.10
280
$3.93
560
$3.77
1,050
$3.67
2,520
$3.57
5,040
$3.53
7,560 +
$3.52
Click for Quote
Log in
to unlock special pricing