- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN10-90P-2.54DS(72)
Hirose Electric Americas
PCN10-90P-2.54DS(72)
Connector DIN41612 Backplane Header 90 Position 2.54mm Solder Right Angle Through Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector DIN41612 Backplane Header 90 Position 2.54mm Solder Right Angle Through Hole Tray
Search Keywords: PCN1090P254DS72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10-90P-2.54DS(72)
-
Alias/AKA:583-0018-4-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
10
Product Guides
+
Frequently Asked Questions
Is PCN10-90P-2.54DS(72) RoHS compliant?
Yes, PCN10-90P-2.54DS(72) is RoHS compliant.
What is the lead time for PCN10-90P-2.54DS(72)?
The standard lead time for PCN10-90P-2.54DS(72) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$7.69
30
$6.25
100
$5.97
250
$5.71
500
$5.48
1,000
$5.33
2,500
$5.19
5,000 +
$5.13
Click for Quote
Log in
to unlock special pricing