- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN10-64S-2.54DSA(77)
Hirose Electric Americas
PCN10-64S-2.54DSA(77)
Connector DIN41612 Backplane Receptacle 64 Position 2.54mm Solder Straight Through Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Receptacle 64 Position 2.54mm Solder Straight Through Hole Tray
Search Keywords: PCN1064S254DSA77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10-64S-2.54DSA(77)
-
Alias/AKA:583-0021-9-77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is PCN10-64S-2.54DSA(77) RoHS compliant?
Yes, PCN10-64S-2.54DSA(77) is RoHS compliant.
What is the lead time for PCN10-64S-2.54DSA(77)?
The standard lead time for PCN10-64S-2.54DSA(77) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$13.07
30
$11.84
60
$11.31
120
$9.54
270
$9.15
510
$8.91
1,020 +
$8.79
Click for Quote
Log in
to unlock special pricing