- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- PCN10-48S-2.54DSA(77)
Hirose Electric Americas
PCN10-48S-2.54DSA(77)
Connector DIN41612 Backplane Receptacle 48 Position 2.54mm Solder Straight Through Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Receptacle 48 Position 2.54mm Solder Straight Through Hole Tray
Search Keywords: PCN1048S254DSA77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10-48S-2.54DSA(77)
-
Alias/AKA:583-0065-4-77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is PCN10-48S-2.54DSA(77) RoHS compliant?
Yes, PCN10-48S-2.54DSA(77) is RoHS compliant.
What is the lead time for PCN10-48S-2.54DSA(77)?
The standard lead time for PCN10-48S-2.54DSA(77) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
20
$11.58
40
$11.06
60
$11.03
100
$10.74
260
$8.96
500
$8.72
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing