- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCN10-128S-2.54DSA(77)
Hirose Electric Americas
PCN10-128S-2.54DSA(77)
Connector DIN41612 Backplane Receptacle 128 Position 2.54mm Solder Straight Through Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Receptacle 128 Position 2.54mm Solder Straight Through Hole Tray
Search Keywords: PCN10128S254DSA77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10-128S-2.54DSA(77)
-
Alias/AKA:583-0089-2-77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is PCN10-128S-2.54DSA(77) RoHS compliant?
Yes, PCN10-128S-2.54DSA(77) is RoHS compliant.
What is the lead time for PCN10-128S-2.54DSA(77)?
The standard lead time for PCN10-128S-2.54DSA(77) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
12
$17.23
36
$16.72
60
$16.23
108
$13.53
252
$13.50
504
$13.17
1,008 +
$13.00
Click for Quote
Log in
to unlock special pricing