- Home ›
- All Products›
- MS-156C
MS-156C
Hirose Electric Americas
Conn Subminiature Coaxial Switch 0Hz to 11GHz 50Ohm Solder ST SMD F Gold Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Subminiature Coaxial Switch 0Hz to 11GHz 50Ohm Solder ST SMD F Gold Reel
Search Keywords: MS156C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-156C
-
Alias/AKA:358-0251-2-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,500
$0.9860
5,000
$0.5220
7,500
$0.3673
10,000 +
$0.3600
Click for Quote
Log in
to unlock special pricing